text.skipToContent text.skipToNavigation

Manufacturer Part #

TN2540N8-G

TN2540 Series 400 V 260 mA N-Channel Enhancement-Mode Vertical DMOS FET-SOT-89-3

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TN2540N8-G - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 400V
Drain-Source On Resistance-Max: 12Ω
Rated Power Dissipation: 1.6W
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 260mA
Turn-on Delay Time: 20ns
Turn-off Delay Time: 25ns
Rise Time: 15ns
Fall Time: 20ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2V
Input Capacitance: 95pF
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$1,460.00
USD
Quantity
Unit Price
2,000
$0.73
4,000
$0.72
6,000
$0.715
8,000
$0.71
10,000+
$0.70
Product Variant Information section