text.skipToContent text.skipToNavigation

Manufacturer Part #

ZVN2106GTA

ZVN2106G Series 60 V 2 Ohm N-Channel Enhancement Mode Vertical DMOS FET- SOT-223

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2414
Product Specification Section
Diodes Incorporated ZVN2106GTA - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 2|W
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$220.00
USD
Quantity
Unit Price
1,000
$0.22
2,000
$0.215
4,000+
$0.21
Product Variant Information section