Manufacturer Part #
ZVNL110A
N-Channel 100 V 4.5 Ohm 700 mW Enhancement Mode Vertical DMOS FET - TO-92
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated ZVNL110A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated ZVNL110A - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 100V |
| Drain-Source On Resistance-Max: | 3Ω |
| Rated Power Dissipation: | 700mW |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 320mA |
| Turn-on Delay Time: | 7ns |
| Turn-off Delay Time: | 15ns |
| Rise Time: | 12ns |
| Fall Time: | 13ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 1.5V |
| Technology: | DMOS |
| Input Capacitance: | 75pF |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
4,000+
$0.25
Product Variant Information section
Available Packaging
Package Qty:
4000 per Bag
Mounting Method:
Through Hole