Manufacturer Part #
ZXMN6A25N8TA
N-Channel 60 V 0.05 Ohm Power MOSFET Surface Mount - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated ZXMN6A25N8TA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated ZXMN6A25N8TA - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 60V |
| Drain-Source On Resistance-Max: | 0.05Ω |
| Rated Power Dissipation: | 2.8|W |
| Qg Gate Charge: | 20.4nC |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
500
$0.44
1,000
$0.435
1,500
$0.43
2,500+
$0.42
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount