text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXMS6005DT8TA

Dual N-Channel 60 V 250 mOhm 2.13 mW Silicon Surface Mount Mosfet - SM-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZXMS6005DT8TA - Technical Attributes
Attributes Table
Fet Type: Dual N-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 250mΩ
Rated Power Dissipation: 2.13mW
Drain Current: 1.8A
Turn-on Delay Time: 6µs
Turn-off Delay Time: 34µs
Rise Time: 14µs
Fall Time: 19µs
Operating Temp Range: -40°C to +150°C
Technology: Si
Height - Max: 1.7mm
Length: 6.7mm
Package Style:  SM-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,420.00
USD
Quantity
Unit Price
1,000+
$1.42
Product Variant Information section