text.skipToContent text.skipToNavigation

Manufacturer Part #

AIMZA75R020M1HXKSA1

SIC_MOS

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon AIMZA75R020M1HXKSA1 - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
No. of Channels: 1
Drain-to-Source Voltage [Vdss]: 750V
Drain Current: 75A
Input Capacitance: 2217pF
Power Dissipation: 278W
Operating Temp Range: -55°C to +175°C
Package Style:  TO-247-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
240
Multiple Of:
30
Total
$2,472.00
USD
Quantity
Unit Price
30
$10.43
60
$10.37
120
$10.32
150
$10.30
450+
$10.19
Product Variant Information section