text.skipToContent text.skipToNavigation

Manufacturer Part #

SCT1000N170

N-Channel 1700 V 1.4 Ohm Flange Mount Silicon Carbide Power Mosfet - HIP247

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics SCT1000N170 - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
No. of Channels: 1
Drain-to-Source Voltage [Vdss]: 1700V
Drain Current: 7A
Input Capacitance: 133pF
Power Dissipation: 96W
Operating Temp Range: -55°C to +200°C
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
17 Weeks
Minimum Order:
600
Multiple Of:
30
Total
$2,592.00
USD
Quantity
Unit Price
30
$4.44
120
$4.37
300
$4.32
750
$4.27
1,200+
$4.20
Product Variant Information section