text.skipToContent text.skipToNavigation

Manufacturer Part #

NXH022S120M3F1PTG

MOSFET Modules 22M OHM 1200V 40A M3S SIC 6-PACK MODULE

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
onsemi NXH022S120M3F1PTG - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Gate-Source Voltage-Max [Vgss]: 22V
Isolation Voltage-RMS: 4800V
Drain-to-Source Voltage [Vdss]: 1200V
Drain Current: 48A
Configuration: Full Bridge
Operating Temp Range: -40°C to +175°C
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
56
Germany:
56
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
28
Multiple Of:
28
Total
$2,649.64
USD
Quantity
Unit Price
28+
$94.63
Product Variant Information section