Manufacturer Part #
ATM0350D19
3.5"Display RGB 320x240 625 Nits TFT LCD Panel
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | AZ Displays | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
AZ Displays ATM0350D19 - Technical Attributes
Attributes Table
| Diagonal Size: | 3.5in |
| Resolution: | 320 x 240 |
| Display Mode: | Transmissive |
| Backlight: | LED |
| Orientation: | Landscape |
| Viewing Angle: | 75°/75°/55°/60° |
| Operating Temp Range: | -20°C to +70°C |
| Brightness: | 625cd/m2 |
| Contrast Ratio: | 450 |
| Active Area: | 70.08 x 52.56 mm |
| Interface Type: | RGB |
| Response Time: | 50ms |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000+
$25.11
Product Variant Information section
Available Packaging
Package Qty:
1 per Box