text.skipToContent text.skipToNavigation

Manufacturer Part #

ATM0430D16-T

4.3"Display RGB 480x272 240cd/m2@40mA, 400cd/m2@60mA Nit Resistive Touch TFT LCD

ECAD Model:
Mfr. Name: AZ Displays
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
AZ Displays ATM0430D16-T - Technical Attributes
Attributes Table
Diagonal Size: 4.3in
Resolution: 480x272
Display Mode: Transmissive
Viewing Angle: 70°
Operating Temp Range: -20°C to +70°C
Contrast Ratio: 500
Active Area: 95.04 x 53.856 mm
Interface Type: Digital RGB
Response Time: 50ms
Mounting Method: Panel Mount
Features & Applications

The ATM0430D16-T is a 4.3" (480x272) 250 nits TFT LCD with Resistive Touch Panel. 

Features:

  • 480 X RGB X 272
  • 16 Million Colors
  • LED Backlight
  • Built-In P-CAP Touch Panel

Specifications:

  • Outline Dimensions: 105.5 x 67.2 x 4.05 mm
  • Active Area: 95.04 x 53.856 mm
  • Interface: Digital RGB
  • Contrast: 500:1
  • Brightness: 250 nits
  • Viewing Angle(LR, UD): -1 -1.4
  • Viewing Direction: 12 O,clock
  • Operating Temperature: -20°C to +70°C
  • Storage Temperature: -30°C to +80°C
  • Bonding Type: COG

View our available line of ATM0xx Series of Digital TFT Panels

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$17,050.00
USD
Quantity
Unit Price
500+
$34.10
Product Variant Information section