Manufacturer Part #
ACM4004H-FLW-FBW-XE
ACM4004H Series 147 x 29.5 Viewing Area Character 8X1 Character Module
| | |||||||||||
| | |||||||||||
| Mfr. Name: | AZ Displays | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
AZ Displays ACM4004H-FLW-FBW-XE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
AZ Displays ACM4004H-FLW-FBW-XE - Technical Attributes
Attributes Table
| Series: | ACM4004H |
| Format: | 40 x 4 |
| Viewing Area: | 147 x 29.5 mm |
| Character Size: | 2.78 x 4.89 mm |
| Dot Size: | 0.50 x 0.55 mm |
| Color or Monochrome: | Monochrome |
| Polariser Type: | Transflective |
| Operating Temp Range: | -20°C to +70°C |
| Supply Voltage: | 5V |
| Dimension: | 190 x 54 x 13.7 mm |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1+
$19.43
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
PCB Mount