Manufacturer Part #
2-2343404-1
4 Position 5 A Gray Light Controller Connector Base
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:96 per Tray | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 2-2343404-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 2-2343404-1 - Technical Attributes
Attributes Table
| Type: | Base |
| Color: | Grey |
| Supply Current: | 5A |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
1
$7.90
4
$7.79
15
$7.69
30
$7.64
75+
$7.52
Product Variant Information section
Available Packaging
Package Qty:
96 per Tray