text.skipToContent text.skipToNavigation

Manufacturer Part #

L1F3-U400200012000

LUXEON UV U High Power Surface Mount LED Emitter 400 nm 2340 mW 3.4 V

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumileds L1F3-U400200012000 - Technical Attributes
Attributes Table
Application: Analytical Instrumentation/Curing/Medical/Security & Surveillance/UV Photoreaction
Family: LUXEON UV U
Color: Violet
Radiometric Power: 2340mW
Forward (Drive) Current: 2000mA
Forward Voltage: 3.4V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$46,000.00
USD
Quantity
Unit Price
500+
$4.60
Product Variant Information section