text.skipToContent text.skipToNavigation

Manufacturer Part #

LX18-P140-5

LUXEON Rebel PLUS High Power LED Neutral White 80 CRI 4000 K 5 Step MCE 350 mA

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumileds LX18-P140-5 - Technical Attributes
Attributes Table
Application: Bollard/Canopy/Downlight/Emergency Vehicle Lighting/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Portable/Retrofit Bulb/Spotlight/Streetlight
Family: LUXEON Rebel PLUS
Type of White: Neutral
Color: White
CRI: 80
CCT: 4000K
SDCM: 5
Radiation Pattern: Lambertian
Flux: 90lm
Test Current: 350mA
Forward (Drive) Current: 1000mA
Forward Voltage: 2.76V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
1000
Total
$4,020.00
USD
Quantity
Unit Price
1,000
$1.36
2,000
$1.35
3,000+
$1.34
Product Variant Information section