Manufacturer Part #
L128-3580EA3500005
2835 3500K 28 Lumens 80 CRI 150 mA 3 V Surface Mount Mid Power LED 3SDCM
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Lumileds | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Lumileds L128-3580EA3500005 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumileds L128-3580EA3500005 - Technical Attributes
Attributes Table
| Application: | Bulb/Downlight/Indoor |
| Family: | 2835 |
| Type of White: | Warm |
| Color: | White |
| CRI: | 80 |
| CCT: | 2700K |
| Flux: | 28lm |
| Test Current: | 60A |
| Forward (Drive) Current: | 150A |
| Forward Voltage: | 3V |
| Viewing Angle: | 120° |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
4,000
$0.018
8,000
$0.0177
12,000
$0.0175
16,000
$0.0174
20,000+
$0.017
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount