text.skipToContent text.skipToNavigation

Manufacturer Part #

S1W0-3030408003-00000000-0P004

Mid Power White 3030 STW8C2PB-E1 4000K All Bin 80 CRI

ECAD Model:
Mfr. Name: Seoul Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Seoul Semiconductor S1W0-3030408003-00000000-0P004 - Technical Attributes
Attributes Table
Application: Commercial/Industrial/Residential
Family: 3030
Type of White: Neutral
Color: White
CRI: 80
CCT: 4000K
Flux: 35.3lm
Test Current: 65mA
Forward (Drive) Current: 400mA
Forward Voltage: 2.8V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
85500
Multiple Of:
4500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,103.65
USD
Quantity
Unit Price
4,500
$0.0378
9,000
$0.0372
13,500
$0.0368
18,000+
$0.0363
Product Variant Information section