Manufacturer Part #
BXRC-40E10K0-D-73
VERO 29 GEN 7 Series 4000K 80 CRI 12719 lm 38.7 V 3 SDCM Neutral White LED Array
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Bridgelux | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tray | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Bridgelux BXRC-40E10K0-D-73 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bridgelux BXRC-40E10K0-D-73 - Technical Attributes
Attributes Table
| Application: | Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight |
| Family: | Vero Series |
| Form: | Circular |
| Color: | White |
| Type of White: | Neutral |
| CRI: | 80 |
| CCT: | 4000K |
| Typical Flux: | 12719lm |
| Efficacy-Typ: | 156lm/W |
| Forward (Drive) Current: | 2100mA |
| Forward Voltage: | 38.7V |
| Power Consumption: | 81.3W |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$23.39
3
$23.07
5
$22.92
20
$22.53
30+
$22.27
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray