Manufacturer Part #
929002754313
FO Strip PR 23.7in 2200lm 840 LV6
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Signify North America | ||||||||||
| Standard Pkg: | Product Variant Information section | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Signify North America 929002754313 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Signify North America 929002754313 - Technical Attributes
Attributes Table
| Application: | Hospitality/Office/Retail |
| Form: | Linear |
| Color: | White |
| Type of White: | Neutral |
| Forward Voltage: | 38V |
| Test Current: | 308mA |
| Typical Flux: | 2250lm |
| Power Consumption: | 11.7W |
| CCT: | 4000K |
| CRI: | 80 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
200+
$6.48
Product Variant Information section