Manufacturer Part #
AB-GES-L27104W304N3
AB-GES Series 271 x 20 mm Linear 120 V 4 W (3000K 400 lm min) LED Light Engine
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | American Bright | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Tray |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
American Bright AB-GES-L27104W304N3 - Technical Attributes
Attributes Table
| Application: | Undercabinet Lighting |
| Form: | Linear |
| Color: | White |
| Type of White: | Warm |
| Forward Voltage: | 120V |
| Typical Flux: | 430lm |
| Power Consumption: | 4W |
| CCT: | 3000K |
| CRI: | 80 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Quantity
Unit Price
200+
$15.98
Product Variant Information section
Available Packaging
Package Qty:
200 per Tray