Manufacturer Part #
C10909_EVA-WW
EVA Series 35 mm Optic 23.5 degree FWHM for LUXEON M LED
| | |||||||||||
| | |||||||||||
| Mfr. Name: | LEDiL | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:45 per Tray | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
LEDiL C10909_EVA-WW - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
LEDiL C10909_EVA-WW - Technical Attributes
Attributes Table
| Radiation Pattern: | Lambertian |
| Beam Type: | FWHM |
| Beam Angle: | 23.5° |
| Lens Shape: | Round |
| Diameter: | 35mm |
Features & Applications
The C10909_EVA-WW is part of the EVA Series 35 mm Optic for LUXEON M LED. The EVA product series is specially designed to make uniform white or warm white illumination.
Features:
- Family : Eva
- Type : lens
- LED : LUXEON M
- Color : clear
- Diameter : 35 mm
- Height : 16.4 mm
- Style : round
- Optic Material : PMMA
- Viewing Angle : (FWHM) 65°
- Light Beam Type : Very Wide
- Efficiency : 80 %
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
45
$1.51
90
$1.50
135
$1.49
225
$1.48
450+
$1.46
Product Variant Information section
Available Packaging
Package Qty:
45 per Tray