text.skipToContent text.skipToNavigation

Manufacturer Part #

C12502_MIRA-WW

MIRA Series 32.4 mm Optic 57 degree FWHM for LUXEON M LED

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LEDiL C12502_MIRA-WW - Technical Attributes
Attributes Table
Radiation Pattern: Lambertian
Beam Type: FWHM
Beam Angle: 54°
Lens Shape: Round
Diameter: 32.4mm
Features & Applications
The C12502_MIRA-WW is part of the MIRA Series 32.4mm Optic lens for LUXEON M LED.

This product series is specially designed and optimized for theLUXEON M series of LEDs with special care taken to make light distribution as uniform as possible.

Features:

  • Type - lens
  • LED - BXRA ES Star
  • Color - clear
  • Diameter - 32.4 mm
  • Height - 14.7 mm
  • Style - round
  • Optic - Material PC
  • Viewing Angle - (FWHM) 54° 
  • Light Beam Type - Very Wide
  • Efficiency - 83 %
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
120
Multiple Of:
60
Total
$100.80
USD
Quantity
Unit Price
60
$0.84
180
$0.82
300
$0.81
1,200
$0.785
1,800+
$0.77
Product Variant Information section