Manufacturer Part #
F15282_RONDA-WW
RONDA Series Ø 49.9 mm 60° Round Clear Single Lens Assembly
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | LEDiL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:30 per Tray Mounting Method:Socket Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
LEDiL F15282_RONDA-WW - Technical Attributes
Attributes Table
| Radiation Pattern: | Symmetrical |
| Beam Type: | Wide |
| Beam Angle: | 60° |
| Lens Shape: | Round |
| Diameter: | 69.9mm |
| Color: | Clear |
| Mounting Method: | Socket Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
30
$4.21
60
$4.17
90
$4.14
120
$4.12
150+
$4.06
Product Variant Information section
Available Packaging
Package Qty:
30 per Tray
Mounting Method:
Socket Mount