text.skipToContent text.skipToNavigation

Manufacturer Part #

HEF4028BT,653

HEF4028B Series 15 V Ten 4 Input 80 uA SMT BCD to Decimal Decoder - SOIC-16

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
Nexperia HEF4028BT,653 - Technical Attributes
Attributes Table
Logic Circuit: BCD to Decimal Decoder
Family: HEF4000
No of Functions / Channels: 1
Supply Voltage-Nom: 3V to 15V
Supply Current: 80µA
Power Dissipation: 500mW
Propagation Delay: 200ns
Operating Temperature: -40°C to +85°C
Capacitance: 7.5pF
No of Inputs: 4
No of Outputs: Ten
High Level Output Current: -3mA
Low Level Output Current: 3mA
No of Pins: 16
Moisture Sensitivity Level: 1
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,500
USA:
7,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$887.50
USD
Quantity
Unit Price
2,500+
$0.355
Product Variant Information section