text.skipToContent text.skipToNavigation

Manufacturer Part #

HEF4050BT,653

4000B Series 3 to 15 V 16 uA Surface Mount Hex Non-Inverting Buffers - SOIC-16

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia HEF4050BT,653 - Technical Attributes
Attributes Table
Logic Circuit: Buffer
Family: HEF4000
No of Functions / Channels: 1
Output Characteristics: Differential
Supply Voltage-Nom: 3V to 15V
Supply Current: 16µA
Power Dissipation: 500mW
Propagation Delay: 110ns
Operating Temperature: -40°C to +85°C
Capacitance: 7.5pF
No of Inputs: 6
No of Outputs: Six
High Level Output Current: -3mA
Low Level Output Current: 20mA
No of Pins: 16
Moisture Sensitivity Level: 1
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
37,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$787.50
USD
Quantity
Unit Price
2,500
$0.315
5,000+
$0.31
Product Variant Information section