text.skipToContent text.skipToNavigation

Manufacturer Part #

MC14018BDG

MC14018B Series .5 to 18 Vdc Preset Divide By N Counter - SOIC-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC14018BDG - Technical Attributes
Attributes Table
Logic Circuit: Counter
Family: MC1400
No of Functions / Channels: 1
Supply Voltage-Nom: 0.5V to 18V
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

The MC14018B contains five Johnson counter stages which are asynchronously presettable and resettable. The counters are synchronous, and increment on the positive going edge of the clock. Presetting is accomplished by a logic 1 on the preset enable input.

Data on the Jam inputs will then be transferred to their respective Q outputs (inverted). A logic 1 on the reset input will cause all Q outputs to go to a logic 1 state.

Division by any number from 2 to 10 can be accomplished by connecting appropriate Q outputs to the data input, as shown in the Function Selection table. Anti−lock gating is included in the MC14018B to assure proper counting sequence.

Features:

  • Fully Static Operation
  • Schmitt Trigger on Clock Input
  • Capable of Driving Two Low−Power TTL Loads or One Low−Power Schottky TTL Load Over the Rated Temperature Range
  • Pin−for−Pin Replacement for CD4018B
  • Pb−Free Packages are Available*
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
3360
Multiple Of:
48
Total
$1,008.00
USD
Quantity
Unit Price
96
$0.315
480
$0.305
1,200
$0.30
3,600
$0.29
7,200+
$0.285
Product Variant Information section