text.skipToContent text.skipToNavigation

Référence fabricant

NLV14069UBDR2G

MC14069 Series 3 - 18 Vdc CMOS Hex Inverter - SOIC-14

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
onsemi NLV14069UBDR2G - Caractéristiques techniques
Attributes Table
Logic Circuit: Inverter
No of Functions / Channels: 6
Output Characteristics: 3-ST
Supply Voltage-Nom: 3V to 18V
Style d'emballage :  SOIC-14
Méthode de montage : Surface Mount
Fonctionnalités et applications

The NLV14069UBDR2G is a hex inverter with MOS P−channel and N−channel enhancement mode devices in a single monolithic structure, available in a SOIC-14 package.

This inverter find primary use where low power dissipation and/or high noise immunity is desired.

Features:

  • Supply Voltage Range = 3.0 Vdc to 18 Vdc
  • Capable of Driving Two Low−Power TTL Loads or One Low−Power Schottky TTL Load Over the Rated Temperature Range
  • Triple Diode Protection on All Inputs
  • Pin−for−Pin Replacement for CD4069UB
  • Meets JEDEC UB Specifications
  • These Devices are Pb−Free and are RoHS Compliant
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
18 Semaines
Commande minimale :
7500
Multiples de :
2500
Total 
748,50 $
USD
Quantité
Prix unitaire
2 500
$0.101
5 000
$0.0998
10 000
$0.0981
12 500
$0.0976
37 500+
$0.0943
Product Variant Information section