text.skipToContent text.skipToNavigation

Manufacturer Part #

NLV14069UBDR2G

MC14069 Series 3 - 18 Vdc CMOS Hex Inverter - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NLV14069UBDR2G - Technical Attributes
Attributes Table
Logic Circuit: Inverter
No of Functions / Channels: 6
Output Characteristics: 3-ST
Supply Voltage-Nom: 3V to 18V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The NLV14069UBDR2G is a hex inverter with MOS P−channel and N−channel enhancement mode devices in a single monolithic structure, available in a SOIC-14 package.

This inverter find primary use where low power dissipation and/or high noise immunity is desired.

Features:

  • Supply Voltage Range = 3.0 Vdc to 18 Vdc
  • Capable of Driving Two Low−Power TTL Loads or One Low−Power Schottky TTL Load Over the Rated Temperature Range
  • Triple Diode Protection on All Inputs
  • Pin−for−Pin Replacement for CD4069UB
  • Meets JEDEC UB Specifications
  • These Devices are Pb−Free and are RoHS Compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$1,057.50
USD
Quantity
Unit Price
2,500
$0.144
5,000
$0.142
7,500
$0.141
12,500
$0.14
25,000+
$0.137
Product Variant Information section