Manufacturer Part #
74AHCT126S14-13
74AHCT Series 5.5 V Surface Mount Quadruple 3-State Buffers OE High - SOIC-14
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-14 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2547 | ||||||||||
Product Specification Section
Diodes Incorporated 74AHCT126S14-13 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated 74AHCT126S14-13 - Technical Attributes
Attributes Table
| Logic Circuit: | Buffer |
| Family: | A/HC/T/U |
| No of Functions / Channels: | 4 |
| Output Characteristics: | 3-ST |
| Supply Voltage-Nom: | 4.5V to 5.5V |
| No of Inputs: | 8 |
| Package Style: | SOIC-14 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
12,500
Germany:
12,500
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500
$0.12
5,000
$0.119
7,500
$0.118
10,000
$0.117
12,500+
$0.115
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount