text.skipToContent text.skipToNavigation

Manufacturer Part #

74AUP1G09FW5-7

74AUP Series 3.6 V Surface Mount Single 2 Input Positive AND Gate - DFN-1010-6

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2420
Product Specification Section
Diodes Incorporated 74AUP1G09FW5-7 - Technical Attributes
Attributes Table
Logic Circuit: AND Gate
Family: A/HC/T/U
No of Functions / Channels: 1
Supply Voltage-Nom: 0.8V to 3.6V
No of Inputs: 2
Package Style:  DFN-1010-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$183.50
USD
Quantity
Unit Price
5,000
$0.0367
15,000
$0.0358
20,000
$0.0356
50,000
$0.0349
75,000+
$0.0342
Product Variant Information section