text.skipToContent text.skipToNavigation

Manufacturer Part #

74AUP2G34FZ4-7

Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output X2-DFN1410-6

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2521
Product Specification Section
Diodes Incorporated 74AUP2G34FZ4-7 - Technical Attributes
Attributes Table
Logic Circuit: Buffer
Family: AU/C/P
No of Functions / Channels: 2
Output Characteristics: Push-Pull
Supply Voltage-Nom: 0.8V to 3.6V
Supply Current: 1.4µA
Operating Temperature: -40°C to +125°C
High Level Output Current: 4mA
Low Level Output Current: 4mA
No of Pins: 6
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
55,000
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$290.00
USD
Quantity
Unit Price
5,000
$0.058
10,000
$0.0571
20,000
$0.0562
25,000
$0.0559
75,000+
$0.0542
Product Variant Information section