text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74HC244ADTG

74HC Series Octal 3-State Non-Inverting Buffer/Line Driver/Line Receiver

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC74HC244ADTG - Technical Attributes
Attributes Table
Logic Circuit: Non-Inverting Buffer
Family: A/HC/T/U
No of Functions / Channels: 3
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 6V
No of Inputs: 8
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Features & Applications

The MC74HC244ADTG is a High−Performance Octal 3-State Non-Inverting Buffer/Line Driver/Line Receiver, available in a TSSOP−20 package.

The device inputs are compatible with standard CMOS outputs; with pullup resistors, they are compatible with LSTTL outputs.

Features:

  • Output Drive Capability: 15 LSTTL Loads
  • Outputs Directly Interface to CMOS, NMOS, and TTL
  • Operating Voltage Range: 2.0 to 6.0 V
  • Low Input Current: 1 µA
  • High Noise Immunity Characteristic of CMOS Devices
  • In Compliance with the Requirements Defined by JEDEC Standard No. 7 A
  • Chip Complexity: 136 FETs or 34 Equivalent Gates
  • NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
13,200
Factory Lead Time:
13 Weeks
Minimum Order:
3450
Multiple Of:
75
Total
$690.00
USD
Quantity
Unit Price
1
$0.215
150
$0.21
500
$0.205
2,000
$0.20
7,500+
$0.192
Product Variant Information section