Manufacturer Part #
74LVCHR162245APAG
74LVCH Series 3.6 V 12 mA 3-State CMOS 16-Bit BUS Transceiver - TSSOP-48
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:39 per Tube Package Style:TSSOP-48 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas 74LVCHR162245APAG - Technical Attributes
Attributes Table
| Logic Circuit: | Transceiver |
| Family: | A/LVC/H |
| No of Functions / Channels: | 16 |
| Output Characteristics: | 3-ST |
| Supply Voltage-Nom: | 3V to 3.6V |
| Propagation Delay: | 4.8ns |
| Operating Temperature: | -40°C to +85°C |
| Capacitance: | 4.5pF |
| No of Inputs: | 16 |
| No of Outputs: | Sixteen |
| High Level Output Current: | -12mA |
| Low Level Output Current: | 12mA |
| No of Pins: | 48 |
| Quiescent Current: | 10µA |
| Moisture Sensitivity Level: | 1 |
| Package Style: | TSSOP-48 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
39
$0.68
156
$0.66
585
$0.645
1,560
$0.63
3,900+
$0.61
Product Variant Information section
Available Packaging
Package Qty:
39 per Tube
Package Style:
TSSOP-48
Mounting Method:
Surface Mount