text.skipToContent text.skipToNavigation

Manufacturer Part #

74AC00SCX

74AC Series 6 V SMT High Speed CMOS Quad 2 Input NAND Gate - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi 74AC00SCX - Technical Attributes
Attributes Table
Logic Circuit: NAND Gate
Family: C/AC
No of Functions / Channels: 4
Supply Voltage-Nom: 2V to 6V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The 74AC00SCX is a part of 74AC00 series logic gate. It has an storage temperature ranging from -65°C to +150°C and its available in SOIC-14 package.

Features:

  • ICC reduced by 50%
  • Outputs source/sink 24mA
  • ACT00 has TTL-compatible inputs
  • Package: SOIC-14, JEDEC MS-012, 0.150" Narrow

Applications:

  • Broadband Access
  • Home Audio System Components
  • Medical Electronics/Devices
  • Test and Measurement

View the complete 74AC00 series of logic gate

Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$1,485.00
USD
Quantity
Unit Price
2,500
$0.205
5,000
$0.20
7,500
$0.198
10,000+
$0.196
Product Variant Information section