Manufacturer Part #
74FCT16245CTPAG
FCT LOG 5V DD 16-BIT HD
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:39 per Tube Package Style:TSSOP-48 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas 74FCT16245CTPAG - Technical Attributes
Attributes Table
| Logic Circuit: | Transceiver |
| Family: | FCT |
| No of Functions / Channels: | 16 |
| Output Characteristics: | 3-ST |
| Supply Voltage-Nom: | 4.5V to 5.5V |
| Supply Current: | 6.4mA |
| Propagation Delay: | 4.1ns |
| Operating Temperature: | -40°C to +85°C |
| Capacitance: | 3.5pF |
| No of Inputs: | 16 |
| No of Outputs: | Sixteen |
| High Level Output Current: | -32mA |
| Low Level Output Current: | 64mA |
| No of Pins: | 48 |
| Quiescent Current: | 5µA |
| Moisture Sensitivity Level: | 1 |
| Package Style: | TSSOP-48 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
780
$0.64
1,560
$0.63
2,340
$0.625
3,900+
$0.61
Product Variant Information section
Available Packaging
Package Qty:
39 per Tube
Package Style:
TSSOP-48
Mounting Method:
Surface Mount