text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74LVX08DTR2G

MC74LVX08 Series 3.6 V 4 Channel Quad 2-Input Surface Mount AND Gate - TSSOP-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2342
Product Specification Section
onsemi MC74LVX08DTR2G - Technical Attributes
Attributes Table
Logic Circuit: AND Gate
No of Functions / Channels: 4
Supply Voltage-Nom: 2V to 3.6V
Supply Current: 2µA
Power Dissipation: 180mW
Propagation Delay: 14.9ns
Operating Temperature: -40°C to +85°C
Capacitance: 10pF
No of Inputs: 2
No of Outputs: Single
High Level Output Current: -4mA
Low Level Output Current: 4mA
No of Pins: 14
Quiescent Current: 2µA
Moisture Sensitivity Level: 1
Package Style:  HTSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
Germany:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$332.50
USD
Quantity
Unit Price
2,500
$0.133
5,000
$0.132
7,500
$0.131
10,000
$0.13
12,500+
$0.128
Product Variant Information section