text.skipToContent text.skipToNavigation

Manufacturer Part #

NC7SZ04L6X

NC7SZ04 Series 1.65 to 5.5 V 32 mA SMT TinyLogic UHS Inverter - UDFN-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NC7SZ04L6X - Technical Attributes
Attributes Table
Logic Circuit: Inverter
No of Functions / Channels: 1
Supply Voltage-Nom: 1.65V to 5.5V
Power Dissipation: 327mW
Propagation Delay: 2.4ns
Operating Temperature: -40°C to +85°C
Capacitance: 4pF
No of Inputs: 1
No of Outputs: Single
High Level Output Current: -32mA
Low Level Output Current: 32mA
No of Pins: 6
Quiescent Current: 2µA
Moisture Sensitivity Level: 1
Package Style:  MICROPAK-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
220,000
Factory Lead Time:
15 Weeks
Minimum Order:
15000
Multiple Of:
5000
Total
$772.50
USD
Quantity
Unit Price
5,000
$0.0523
10,000
$0.0515
20,000
$0.0507
25,000
$0.0504
75,000+
$0.0489
Product Variant Information section