Manufacturer Part #
NB6L72MMNG
2x2 Crosspoint Switch, 2.5 V / 3.3 V Differential, with CML Outputs
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:123 per Tube Package Style:QFN-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NB6L72MMNG - Product Specification
onsemi NB6L72MMNG - Technical Attributes
Attributes Table
| Temperature Range: | -40°C to +85°C |
| Supply Voltage-Nom: | 2.375V to 3.63V |
| Frequency-Max: | 3GHz |
| Propagation Delay: | 360ps |
| Supply Current: | 80mA |
| Storage Temperature Range: | -65°C to +150°C |
| No of Terminals: | 16 |
| Moisture Sensitivity Level: | 1 |
| Package Style: | QFN-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
123
$8.16
246
$8.12
369
$8.09
492+
$8.06
Product Variant Information section
Available Packaging
Package Qty:
123 per Tube
Package Style:
QFN-16
Mounting Method:
Surface Mount