Manufacturer Part #
ZL40221LDG1
ZL40221 Series 750 MHz Surface Mount Precision 2:6 LVPECL Fanout Buffer - QFN-32
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Package Style:QFN-32 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip ZL40221LDG1 - Technical Attributes
Attributes Table
| Input Voltage-Max: | 4.6V |
| Temperature Range: | -40°C to +85°C |
| Supply Voltage-Nom: | 2.375V to 3.465V |
| Frequency-Max: | 750MHz |
| Propagation Delay: | 1ns |
| Supply Current: | 97mA |
| Storage Temperature Range: | -55°C to +125°C |
| No of Terminals: | 32 |
| Package Style: | QFN-32 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
50
$5.05
150
$4.98
200
$4.96
500
$4.90
750+
$4.84
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
QFN-32
Mounting Method:
Surface Mount