text.skipToContent text.skipToNavigation

Manufacturer Part #

AS4C16M16D1A-5TCN

AS4C16M16D1A: 256 Mb (16 M x 16) DDR1 2.3 V High-Speed Synchronous DRAM - TSOP II-66

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Alliance Memory AS4C16M16D1A-5TCN - Technical Attributes
Attributes Table
Memory Density: 256Mb
Configuration: 16 M x 16
Supply Voltage-Nom: 2.3V to 2.7V
CAS Latency: 2/2.5/3
Speed Grade: 200MHz
Package Style:  TSOP II-66
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
108
Multiple Of:
108
Total
$1,021.68
USD
Quantity
Unit Price
108+
$9.46
Product Variant Information section