text.skipToContent text.skipToNavigation

Manufacturer Part #

AS4C256M16D4-83BCN

4 Gb (256 M x16) 1.2 V 1200 MHz Surface Mount DDR4 SDRAM - FBGA-96

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Alliance Memory AS4C256M16D4-83BCN - Technical Attributes
Attributes Table
Memory Type: DDR4 SDRAM
Memory Density: 4Gb
Configuration: 256M x 16
Supply Voltage-Nom: 1.14V to 1.26V
CAS Latency: 17
Number of Words: 16
Word Length: 16b
Access Time-Max: 18ns
Speed Grade: 1.2GHz
Interface Type: Parallel
Operating Temp Range: 0°C to 95°C
Package Style:  FBGA-96
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2090
Multiple Of:
209
Total
$22,300.30
USD
Quantity
Unit Price
209+
$10.67
Product Variant Information section