text.skipToContent text.skipToNavigation

Manufacturer Part #

AS4C32M16SB-7TCN

AS4C32M16SB Series 512 Mb (32 M x 16) 3.6 V 143 MHz SMT SDRAM - TSOP II-54

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code: 2521
Product Specification Section
Alliance Memory AS4C32M16SB-7TCN - Technical Attributes
Attributes Table
Memory Density: 512Mb
Configuration: 32 M x 16
Supply Voltage-Nom: 3V to 3.6V
CAS Latency: 2/3
Speed Grade: 143MHz
Package Style:  TSOP-54
Mounting Method: Surface Mount
Pricing Section
Global Stock:
216
USA:
216
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
108
Multiple Of:
108
Total
$1,062.72
USD
Quantity
Unit Price
108+
$9.84
Product Variant Information section