text.skipToContent text.skipToNavigation

Manufacturer Part #

D2516ECMDXGJDI-U

DRAM Chip DDR3/3L SDRAM 4Gbit 256M X 16 96-Ball FBGA

ECAD Model:
Mfr. Name: Kingston
Standard Pkg:
Product Variant Information section
Date Code: 2526
Product Specification Section
Kingston D2516ECMDXGJDI-U - Technical Attributes
Attributes Table
Memory Type: DDR3/3L SDRAM
Memory Density: 4Gb
Configuration: 256 M x 16
Supply Voltage-Nom: 1.35V
Operating Temp Range: -40°C to +95°C
Moisture Sensitivity Level: 1
Package Style:  FBGA-96
Mounting Method: Surface Mount
Pricing Section
Global Stock:
95
Germany:
95
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
95
Multiple Of:
152
Total
$1,629.25
USD
Quantity
Unit Price
152+
$17.15
Product Variant Information section