M95256-DFCS6TP/K in Reel by STMicroelectronics | Protocole d'interface SPI | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

M95256-DFCS6TP/K

M95256-DF Series 256 Kb (32K x 8) Serial SPI bus EEPROM with High-Speed Clock

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
STMicroelectronics M95256-DFCS6TP/K - Caractéristiques techniques
Attributes Table
Memory Density: 256kb
Memory Organization: 32 K x 8
Supply Voltage-Nom: 1.7V to 5.5V
Clock Frequency-Max: 20MHz
Write Cycle Time-Max (tWC): 5ms
Word Length: 8b
Data Retention: 200 yr
Rise Time / Fall Time: 10ns
Supply Current: 3mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 8
Style d'emballage :  WLCSP-8
Méthode de montage : Surface Mount
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
12 Semaines
Commande minimale :
2500
Multiples de :
2500
Total 
750,00 $
USD
Quantité
Prix unitaire
2 500
$0.30
5 000
$0.295
10 000
$0.29
12 500+
$0.285
Product Variant Information section