text.skipToContent text.skipToNavigation

Manufacturer Part #

AT27C4096-90JU

4Mb (256Kb x 16) OTP EPROM 5V 90ns 44-lead PLCC

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip AT27C4096-90JU - Technical Attributes
Attributes Table
Memory Density: 4Mb
Memory Organization: 256K x 16
Supply Voltage-Nom: 4.5V to 5.5V
Access Time-Max: 90ns
Temperature Grade: Industrial
Package Style:  PLCC-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
162
Multiple Of:
27
Total
$1,291.14
USD
Quantity
Unit Price
27
$8.06
81
$8.00
135
$7.97
540
$7.89
810+
$7.84
Product Variant Information section