text.skipToContent text.skipToNavigation

Manufacturer Part #

FM22LD16-55-BG

FM22LD16 Series 4 Mb (256 K x 16) 3.3 V 55 ns Parallel F-RAM Memory - FBGA-48

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon FM22LD16-55-BG - Technical Attributes
Attributes Table
FRAM Type: Non Volatile
Memory Density: 4Mb
Interface Type: Parallel
Memory Organization: 256K x 16
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 55ns
Temperature Range: -40°C to +85°C
Supply Current: 12mA
Power Dissipation: 1W
Storage Temperature Range: -65°C to +125°C
No of Terminals: 48
Moisture Sensitivity Level: 3
Package Style:  FBGA-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
480
Multiple Of:
480
Total
$14,822.40
USD
Quantity
Unit Price
480+
$30.88
Product Variant Information section