Manufacturer Part #
AT24C512C-XHM-T
AT24C512C Series 512 kb 3.6 V Surface Mount I2C 2 Wire Serial EEPROM - TSSOP-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Package Style:TSSOP-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Microchip AT24C512C-XHM-T - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change: This qualification was originally performed to qualify MMT as an additional assembly site for selected AT24Cxx device family available in 8L TSSOP (4.4mm) package.Reason for Change: Microchip has decided to not qualify MMT as an additional assembly site for selected AT24Cxx device family available in 8L TSSOP (4.4mm) package.
***FPCN110207 UPDATE***Revision History:May 22, 2023: Issued initial notification.July 01, 2024: Issued final notification. Attached the Qualification Report. Updated the pre and post change summary table to include Lead frame design information. Provided estimated first ship date to be on July 22, 2024.November 29, 2024: Re-issued final notification to reflect wire material Au in ANAP and ASSH assembly sites in the Pre and Post Change Summary.January 15, 2025: Re-issued final notification to reflect mold compound CEL-8240HF10P material in ANAP assembly site in the Pre and Post Change Summary. January 23, 2025: Re-issued the final notification to revise the comparison PDF file and reflect the mold compound CEL-8240HF10P material in ANAP assembly site.Description of Change:Qualification of MMT as an additional assembly site for selected AT24Cxx device family available in 8L TSSOP (4.4mm) package.Reason for Change:To improve manufacturability by qualifying MMT as an additional assembly site.
***July 01, 2024: Issued final notification. Attached the Qualification Report***Description of Change:Qualification of MMT as an additional assembly site for selected AT24Cxx device family available in 8L TSSOP (4.4mm) package.Reason for Change:To improve manufacturability by qualifying MMT as an additional assembly site.
Part Status:
Microchip AT24C512C-XHM-T - Technical Attributes
| Package Style: | TSSOP-8 |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
5000 per Reel
Package Style:
TSSOP-8
Mounting Method:
Surface Mount