text.skipToContent text.skipToNavigation
Product Specification Section
STMicroelectronics M24M01-RMN6P - Technical Attributes
Attributes Table
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The M24M01-RMN6P is a part of M24M01 series I2C Interface Protocol. It has an operating temperature ranging from -40 °C to +85 °C and it comes in SOIC-8 Packaging.

The M24M01-HR, M24M01-R and M24M01-W are I2C-compatible electrically erasable programmable memory (EEPROM) devices organized as 128 Kb × 8 bits. The I2C bus is a two-wire serial interface, comprising a bidirectional data line and a clock line. The devices carry a built-in 4-bit device type identifier code (1010) in accordance with the I2C bus definition.

Features:

  • Compatible with all I2C bus modes:
    • 1 MHz Fast-mode Plus
    • 400 kHz Fast mode
    • 100 kHz Standard mode
  • Memory array:
    • 1 Mb (128 Kbytes) of EEPROM
    • Page size: 256 bytes
  • Write
    • Byte Write within 5 ms
    • Page Write within 5 ms
  • Random and Sequential Read modes
  • Write protect of the whole memory array
  • Single supply voltage: 1.8 V to 5.5 V
  • Enhanced ESD/Latch-Up protection
  • More than 1 million Write cycles
  • More than 40-year data retention
  • Packages
    • ECOPACK®(RoHS compliant and Halogen-free)
Pricing Section
Global Stock:
11,800
Germany:
11,800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$61.50
USD
Quantity
Unit Price
100
$0.615
400
$0.60
1,000
$0.585
2,500
$0.575
4,000+
$0.56