Manufacturer Part #
AS7C4098A-12TCNTR
4MB ASYNC SRAM, 256kx8bit; 5V; 12ns; TSOP44 II
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Alliance Memory | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:TSOP II-44 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Alliance Memory AS7C4098A-12TCNTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.2.a
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Alliance Memory AS7C4098A-12TCNTR - Technical Attributes
Attributes Table
| Memory Density: | 4Mb |
| Memory Organization: | 256 K x 16 |
| Supply Voltage-Nom: | 4.5V to 5.5V |
| Access Time-Max: | 12ns |
| Temperature Grade: | Commercial |
| Package Style: | TSOP II-44 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,000+
$3.63
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
TSOP II-44
Mounting Method:
Surface Mount