text.skipToContent text.skipToNavigation

Manufacturer Part #

CY62157ELL-55ZSXE

CY62157E Series 8 Mb (512 K x 16) 4.5 - 5.5 V 55 ns Static RAM - TSOP-44

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CY62157ELL-55ZSXE - Technical Attributes
Attributes Table
Memory Density: 8Mb
Memory Organization: 512K x 16
Number of Words: 512K
Word Length: 16b
Supply Voltage-Nom: 4.5V to 5.5V
Access Time-Max: 55ns
Temperature Grade: Automotive-E
Supply Current: 35mA
Operating Temperature: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Interface Type: Parallel
Package Style:  TSOP II-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
135
Multiple Of:
135
Total
$805.95
USD
Quantity
Unit Price
135+
$5.97
Product Variant Information section