text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C1383KV33-133AXCT

18-Mbit (512K × 36/1M × 18) Flow-Through SRAM (With ECC)

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CY7C1383KV33-133AXCT - Technical Attributes
Attributes Table
Memory Density: 18Mb
Memory Organization: 1M x 18
Supply Voltage-Nom: 3.6V to 3.135V
Access Time-Max: 6.5ns
Temperature Grade: Commercial
Speed: 133MHz
Number of Words: 1M
Word Length: 18b
Supply Current: 129mA
Interface Type: Parallel
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
750
Multiple Of:
750
Total
$16,597.50
USD
Quantity
Unit Price
750+
$22.13
Product Variant Information section